GCB66DHAT

Heilind Number:SULGCB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHAT

Detailed Description

The GCB66DHAT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of 132 female contacts, this connector ensures reliable signal transmission in complex electronic systems. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, while the gold plating on the contacts enhances signal integrity. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring just .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet efficient. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. Whether in aerospace, telecommunications, or industrial systems, the GCB66DHAT guarantees high reliability and performance.