GCB66DHBD

Heilind Number:SULGCB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHBD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DHBD

Detailed Description

The GCB66DHBD is a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with a pitch of 1.27mm (.05 inches) and a dual-row configuration, this connector offers 132 positions for seamless connectivity. Constructed with PA9T and high-quality phosphor bronze, it ensures durability and reliable signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating provides secure attachment to the PCB. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount type make installation easy and efficient. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCB66DHBD connector delivers superior performance.