| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB66DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB66DHBN |
GCB66DHBN
| Heilind Number: | SULGCB66DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB66DHBN |
| ECAD Model: |
Specifications
Detailed Description
GCB66DHBN features a female connector with two rows, designed for high-reliability applications. With a contact pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission at an amperage of 1A and voltage of 300VAC. The hairpin contact type and right-angle orientation offer secure connectivity in space-constrained environments. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh conditions. Its termination method of thru-hole and matte tin plating make it suitable for board-to-board PCB and card edge connections. Compact in size with dimensions of 9.4mm width and 23.24mm height, it is ideal for various electronic devices requiring reliable interconnectivity.

