GCB66DHFT

Heilind Number:SULGCB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DHFT

Detailed Description

Introducing the GCB66DHFT, a high-performance board to board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and surface mount termination method, installation is secure and seamless. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent electrical requirements. The Hairpin contact type and straight orientation offer efficient connectivity in a compact design. With 132 positions and a pitch of 1.27 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse applications. The connector's low profile of .61 inches and compact width of 9.4 mm make it ideal for space-constrained PCB layouts. With termination plating in matte tin, it ensures long-lasting performance. Whether in industrial machinery, telecommunications, or consumer electronics, the GCB66DHFT is the perfect choice for high-reliability interconnect solutions.