GCB66DHHD

Heilind Number:SULGCB66DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHHD

Detailed Description

The GCB66DHHD is a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, it features two rows of PA9T & phosphor bronze contacts, each capable of handling up to 1A of current at 300VAC. With a pitch of 1.27mm (.05in) and 132 positions, this connector ensures reliable connectivity in compact spaces. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65°C to 125°C, it's ideal for harsh environments. The straight orientation and clearance hole mount type make installation easy. With a connector height of 15.49mm and width of 9.4mm (.37in), it provides a compact yet robust solution for your connectivity needs. Trust the GCB66DHHD for secure and efficient board-to-board connections.