GCB66DHLN

Heilind Number:SULGCB66DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHLN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DHLN

Detailed Description

Introducing the GCB66DHLN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a pitch of 1.27mm (.05in), accommodating 132 positions for seamless data transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability even in harsh operating conditions ranging from -65 to 125°C. The contact points are gold-plated for optimal conductivity, while the termination method, thru-hole with matte tin plating, guarantees secure attachment to the PCB. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of power and signal applications. Its straight orientation, compact size (9.4mm x 15.49mm), and low connector height of .61in make it ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the GCB66DHLN offers exceptional performance and longevity, meeting the stringent requirements of modern electronics. Upgrade your connectivity solutions with this cutting-edge connector.