GCB66DHLR

Heilind Number:SULGCB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHLR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DHLR

Detailed Description

The GCB66DHLR is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capability of 300VAC. With two rows of hairpin contacts and a pitch of 1.27mm, it offers 132 positions for versatile connectivity. The straight orientation and metal board lock mount type provide secure and easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of thru hole with matte tin plating ensures robust and durable connections. Trust the GCB66DHLR for your critical board-level interconnect needs.