GCB66DHLT

Heilind Number:SULGCB66DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHLT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DHLT

Detailed Description

Introducing the GCB66DHLT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and two rows for increased versatility, this connector features durable PA9T and Phosphor Bronze construction with gold plating for optimal conductivity. It offers a pitch of 1.27mm (.05 in) and can handle a voltage of up to 300 VAC, making it suitable for various applications. The straight orientation and threaded mount type ensure secure installation, while the thru-hole termination method with matte tin plating guarantees robust solder connections. With a contact type of hairpin and 132 positions, this connector facilitates seamless signal transmission. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The GCB66DHLT is a top choice for engineers seeking high-quality connectors for their PCB designs.