GCB66DHNR-S621

Heilind Number:SULGCB66DHNR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHNR-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHNR-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHNR-S621

Detailed Description

Introducing the GCB66DHNR-S621, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for seamless connectivity in electronic devices. With a compact pitch of 1.27mm (.05 in), this female connector features two rows of 132 hairpin contacts, ensuring optimal signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for demanding applications. Operating at a voltage of 300 VAC, with an amperage rating of 1A, it guarantees reliable performance. The thru-hole mount type with metal board lock ensures secure attachment, while the termination plating of matte tin enhances solderability. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. Trust in the GCB66DHNR-S621 for high-quality, high-reliability connectivity in your electronic designs.