| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB66DHRT-S578 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULGCB66DHRT-S578 |
GCB66DHRT-S578
| Heilind Number: | SULGCB66DHRT-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB66DHRT-S578 |
| ECAD Model: |
Specifications
Detailed Description
The GCB66DHRT-S578 is a high-performance board-to-board PCB connector designed for critical applications. With a durable PA9T housing and precision machined phosphor bronze contacts plated in gold, it ensures reliable power and signal transmission. Featuring a compact design with two rows of hairpin contacts and a 1.27mm pitch, it offers high-density connectivity. The threaded mounting and card extender termination method provide secure attachment and easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 300VAC, it guarantees performance in harsh environments. With 132 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability.

