GCB66DYHT

Heilind Number:SULGCB66DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYHT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DYHT

Detailed Description

Introducing the GCB66DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and durable Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. Featuring two rows of 132 cantilever contacts spaced at a pitch of 1.27mm (.05in), it offers secure and efficient connectivity. The threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. Rated for 1A at 300VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, with a tail length of 3.18mm (.125in), it provides a compact yet robust solution for your connectivity needs. Trust in the GCB66DYHT for high-reliability performance in mission-critical systems.