GCB66DYRD

Heilind Number:SULGCB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DYRD

Detailed Description

Introducing our GCB66DYRD connector, meticulously crafted with PA9T housing and Phosphor Bronze contacts for unparalleled performance. Designed for seamless integration in electronic systems, this female connector features two rows of 132 gold-plated contacts, ensuring reliable connectivity. With a clearance hole mount type and card extender termination method, installation is a breeze. Operating at a maximum amperage of 1A and voltage of 300VAC, it guarantees efficiency and safety. The Cantilever contact type and straddle orientation further enhance its functionality. With a temperature range of -65 to 125°C and matte tin termination plating, it's built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful, making it ideal for high-density PCB applications. Trust in the GCB66DYRD for your connectivity needs.