GCB66DYRN

Heilind Number:SULGCB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DYRN

Detailed Description

The GCB66DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 132 female contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straddle orientation offer secure connections, while the termination method via card extender ensures easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, the GCB66DYRN is a reliable choice for high-speed data transmission and power delivery in various electronic devices.