GCB66DYRQ

Heilind Number:SULGCB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DYRQ

Detailed Description

Introducing the GCB66DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector offers reliable power and signal transmission. Featuring two rows of contacts, each made of PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straddle orientation make for easy and secure connections. With 132 positions and a tail length of 4.45mm (.175in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees stable performance over time. Perfect for use in aerospace, defense, and industrial applications, the GCB66DYRQ is a reliable choice for your connectivity needs.