GCB66DYRT

Heilind Number:SULGCB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DYRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB66DYRT

Detailed Description

The GCB66DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient connectivity. With a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The connector, with a straddle orientation and threaded mount type, offers secure and stable installation. Boasting 132 positions across 2 rows with a 1.27mm pitch, it allows for dense PCB connections. The cantilever contact type and card extender termination method further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures corrosion resistance. The GCB66DYRT is a top choice for engineers seeking high-reliability connectivity solutions in industries such as aerospace, defense, and telecommunications.