GCB70DHAD

Heilind Number:SULGCB70DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHAD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHAD

Detailed Description

Introducing the GCB70DHAD, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector designed for seamless connectivity in electronic applications. With a sleek right-angle orientation and a female gender, this connector offers optimal space utilization and ease of installation. Featuring two rows and a pitch of 1.27mm, it ensures efficient data transmission with a voltage rating of 300VAC and an amperage of 1A. The gold-plated hairpin contacts on Phosphor Bronze ensure reliable signal transfer, while the matte tin termination plating guarantees durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for versatile environments. With 140 positions and a tail length of 2.54mm, it provides ample connectivity options in compact spaces. Ideal for hi-rel applications, the GCB70DHAD is a must-have component for demanding PCB connectivity needs.