GCB70DHAN

Heilind Number:SULGCB70DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHAN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHAN

Detailed Description

Introducing the GCB70DHAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sleek right-angle orientation and 140 female gendered positions, this connector offers seamless integration into circuit boards. Crafted with PA9T housing and featuring phosphor bronze hairpin contacts plated with gold, it ensures optimal conductivity and durability. The 1A, 300VAC rating, along with a wide operating temperature range of -65 to 125°C, guarantees reliable performance even in harsh environments. Boasting a pitch of 1.27mm (0.05in) and a compact size of 23.24mm x 9.4mm, it's ideal for space-constrained designs. The termination method of thru-hole with matte tin plating facilitates easy installation. Trust the GCB70DHAN for efficient and secure board-to-board connections in your next project.