This GCB70DHAR Board to Board PCB Connector features a robust construction designed for high-reliability applications. With a pitch of 1.27mm (.05 in) and two rows of 140 female contacts, it offers secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The termination method is Thru Hole, and the connector's right-angle orientation and metal board lock mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions of 23.24mm (.915 in) in height and 9.4mm (.37 in) in width make it space-efficient on the PCB. With a voltage rating of 300VAC and an amperage of 1A, it meets high-performance standards. The matte tin termination plating further enhances its reliability. Whether in aerospace, defense, or industrial applications, the GCB70DHAR is a dependable choice for seamless board-to-board connections.