GCB70DHAS

Heilind Number:SULGCB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGCB70DHAS

Detailed Description

The GCB70DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a right-angle orientation with two rows of 140 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various electronic systems. The contacts are gold-plated for optimal signal transmission, while the termination method is through-hole for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 9.4mm in width and 23.24mm in height, makes it space-efficient on PCBs. Meeting industry standards for reliability, the GCB70DHAS is the perfect choice for high-reliability applications.