GCB70DHAT

Heilind Number:SULGCB70DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGCB70DHAT

Detailed Description

Introducing the GCB70DHAT, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a compact design featuring two rows and a threaded mount type, this connector ensures secure and stable connectivity in demanding industrial applications. The Thru Hole termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent conductivity and durability. Operating at 300 VAC and 1 A, it meets stringent performance requirements. The Hairpin contact type and Right Angle orientation make it ideal for space-constrained installations. With 140 positions and a pitch of 1.27 mm, it offers versatility in layout design. Rated for an extensive temperature range (-65 to 125 °C), this connector is reliable even in harsh environments. Its low-profile design, with a height of 23.24 mm and width of 9.4 mm, makes it suitable for compact electronic devices. The Matte Tin termination plating ensures compatibility with a wide range of PCB materials. Whether for aerospace, defense, or industrial applications, the GCB70DHAT is a top choice for high-reliability connectivity.