GCB70DHBN

Heilind Number:SULGCB70DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGCB70DHBN

Detailed Description

Introducing the GCB70DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With a compact right-angle orientation, it offers efficient PCB connectivity in tight spaces. The connector, with two rows and 140 positions, accommodates complex circuit layouts. Its thru-hole termination method and matte tin plating guarantee secure and durable assembly. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments where reliability is paramount. Trust the GCB70DHBN for high-reliability connectivity in your critical electronic systems.