GCB70DHFN

Heilind Number:SULGCB70DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHFN

Detailed Description

The GCB70DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for various power and signal transmission needs. The two-row, 140-position configuration offers ample connectivity options, while the 1.27mm pitch allows for precise placement on the PCB. With a straight orientation and surface mount termination method, installation is quick and easy. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GCB70DHFN for seamless board-to-board connections in your electronic designs.