GCB70DHHD

Heilind Number:SULGCB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHHD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHHD

Detailed Description

Introducing the GCB70DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and straight orientation, this connector features two rows, each accommodating 140 positions for efficient connectivity. Constructed with PA9T and Phosphor Bronze, it ensures durability and reliable performance. The termination method of thru hole with gold-plated phosphor bronze contacts guarantees excellent conductivity, rated for 1A current and 300VAC voltage. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's low profile at 15.49mm (.61 in) height and 9.4mm (.37 in) width, with a tail length of 3.18mm (.125 in), offers space-saving benefits. Ideal for high-reliability applications, the GCB70DHHD is your trusted solution for secure board-to-board connections.