GCB70DHHN

Heilind Number:SULGCB70DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHHN

Detailed Description

Introducing the GCB70DHHN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. With a sleek and compact design, this connector features two rows of female pins crafted from durable PA9T and phosphor bronze, ensuring optimal conductivity and longevity. Operating at an amperage of 1A and voltage of 300VAC, it guarantees reliable power transmission. The gold-plated contacts and matte tin termination enhance signal integrity while withstanding harsh conditions. With a pitch of 1.27mm, it offers precise alignment, making it ideal for high-density applications. Its straight orientation and 140 positions provide versatility in circuit board assembly. The connector's wide operating temperature range from -65 to 125°C and high reliability make it suitable for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the GCB70DHHN, the perfect choice for performance-driven applications.