GCB70DHHT

Heilind Number:SULGCB70DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHHT

Detailed Description

Introducing the GCB70DHHT, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision applications. With a compact form factor and threaded mount type, this connector offers secure and reliable connectivity in even the most demanding environments. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and high conductivity, ideal for high-speed data transmission. With a pitch of 1.27mm (.05 in), it allows for precise alignment on the PCB. Rated for 300VAC and 1A, it meets stringent safety and performance standards. The hairpin contact type and straight orientation make it easy to install and use. With 140 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial environments. The connector's matte tin termination plating guarantees durability and long-term reliability. In summary, the GCB70DHHT is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.