GCB70DHLD

Heilind Number:SULGCB70DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHLD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHLD

Detailed Description

Introducing the GCB70DHLD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a sleek pitch of 1.27mm (.05in) and a straight orientation, this connector boasts two rows of 140 gold-plated hairpin contacts, ensuring optimal signal transmission with minimal interference. Crafted with precision, the PA9T body and phosphor bronze contacts guarantee durability and resilience in demanding environments, rated for an operating temperature range of -65 to 125°C. Featuring a clearance hole mount type and thru-hole termination method with matte tin plating, installation is a breeze. With a maximum voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, the GCB70DHLD is the perfect choice for seamless and secure board-to-board connections.