GCB70DHLR

Heilind Number:SULGCB70DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHLR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHLR

Detailed Description

The GCB70DHLR is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its PA9T housing and phosphor bronze contacts with gold plating ensure excellent conductivity and durability, even in harsh environments. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the stringent requirements of modern electronic systems. The hairpin contact design and straight orientation make for easy and secure mating. With 140 positions and a tail length of 4.06mm (.16in), it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for both commercial and industrial applications. The connector is mounted securely with metal board locks and features matte tin termination plating for enhanced reliability. Whether for telecommunications, aerospace, or industrial equipment, the GCB70DHLR is the ideal choice for high-reliability board-to-board connections.