GCB70DHLT

Heilind Number:SULGCB70DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHLT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHLT

Detailed Description

Introducing the GCB70DHLT, a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity. With a pitch of 1.27mm (.05in) and 140 positions across two rows, it offers ample connectivity in a compact form. The Thru Hole mount type and Matte Tin termination plating guarantee secure attachment to your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. Trust in the reliability of this Hairpin contact type connector, with a voltage rating of 300VAC and an amperage of 1A. Measuring just .61in in height and 9.4mm (.37in) in width, it's space-efficient without compromising performance. Ideal for applications where durability and precision are paramount, the GCB70DHLT is your go-to choice for high-quality connectivity solutions.