GCB70DHND

Heilind Number:SULGCB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHND
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHND

Detailed Description

Introducing the GCB70DHND, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for seamless connectivity in various electronic applications. With a compact size and two rows of 140 female connectors, this component offers efficient power delivery at 1A and a voltage rating of 300VAC. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with minimal impedance. The clearance hole mount type and thru-hole termination method facilitate easy installation, while the hairpin contact type guarantees secure connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a space-saving solution without compromising performance. Trust the GCB70DHND for dependable and durable board-to-board connections in your electronic designs.