GCB70DHNT

Heilind Number:SULGCB70DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHNT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHNT

Detailed Description

Introducing the GCB70DHNT, a high-performance PA9T and phosphor bronze connector designed for demanding applications. With a rugged construction and gold contact plating, this connector ensures reliable connectivity in high-vibration environments. Featuring a female gender and threaded mount type, it offers secure attachment to PCBs. Its thru-hole termination method and hairpin contact type make for easy and efficient installation. With 140 positions spread across 2 rows and a pitch of 1.27mm, it allows for dense PCB layouts. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse settings. The matte tin termination plating enhances durability and solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Ideal for board-to-board and card edge connections, the GCB70DHNT is a top choice for critical electronic systems.