GCB70DHRD

Heilind Number:SULGCB70DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHRD

Detailed Description

Introducing the GCB70DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a pitch of 1.27mm (.05 in) and featuring two rows of 140 female contacts, this connector ensures efficient signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even in harsh environments, with an operating temperature range of -65 to 125°C. The Hairpin contact design and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method streamline installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for various applications. Trust in the GCB70DHRD for dependable board-level connections in aerospace, defense, and other industries where quality and performance are paramount.