GCB70DHRN

Heilind Number:SULGCB70DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DHRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DHRN

Detailed Description

Introducing the GCB70DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With 140 positions and a pitch of 1.27mm, it enables high-density mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and no mounting requirement provide ease of installation. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for industrial and commercial use, the GCB70DHRN is a reliable solution for your connectivity needs.