| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB70DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB70DHRT |
GCB70DHRT
| Heilind Number: | SULGCB70DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB70DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB70DHRT, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 1.27mm (0.05in) and two rows of 140 gold-plated hairpin contacts made of PA9T and phosphor bronze, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and straddle orientation, it offers easy and secure installation. The matte tin termination plating guarantees efficient connectivity, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact connector height of 15.49mm (0.61in) and a width of 9.4mm (0.37in), the GCB70DHRT is suitable for space-constrained applications. Trust in its high-quality construction for seamless integration in various electronic devices.

