GCB70DYFD

Heilind Number:SULGCB70DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYFD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DYFD

Detailed Description

Introducing the GCB70DYFD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and longevity. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of applications. The connector offers easy surface mount installation with a clearance hole mount type and 140 positions on two rows, providing ample connectivity options. Its cantilever contact type and straight orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance even in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. The Matte Tin termination plating ensures secure soldering. Trust the GCB70DYFD for seamless PCB connectivity in aerospace, defense, and industrial applications.