GCB70DYFN

Heilind Number:SULGCB70DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DYFN

Detailed Description

The GCB70DYFN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender designation of Female and featuring two rows of contacts, this connector ensures secure mating in various applications. Its surface mount termination method and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at an amperage of 1A and a voltage of 300VAC, it meets high electrical standards. The Cantilever contact type and straight orientation further enhance its functionality. With 140 positions and a pitch of 1.27mm, this connector offers ample connectivity in a compact form factor. Its wide operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for diverse environments. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the GCB70DYFN ensures seamless data transmission and power delivery. Trust in its superior performance and quality for your connectivity needs.