GCB70DYFT

Heilind Number:SULGCB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DYFT

Detailed Description

Designed for high-reliability applications, the GCB70DYFT is a female board-to-board PCB connector featuring robust construction and premium materials. With a pitch of 1.27mm (.05 in) and two rows of 140 positions, this connector ensures secure and efficient connections in demanding environments. Its cantilever contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. The surface mount termination method, with matte tin plating, offers reliable soldering. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 300 VAC and an amperage of 1A, this connector meets stringent performance standards. Its straight orientation and threaded mount type provide easy installation on PCBs. The GCB70DYFT is ideal for applications where reliability and performance are paramount, such as aerospace, defense, and industrial electronics.