| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB70DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB70DYHD |
GCB70DYHD
| Heilind Number: | SULGCB70DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB70DYHD |
| ECAD Model: |
Specifications
Detailed Description
The GCB70DYHD is a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers reliable connectivity with a current rating of 1 A and a voltage rating of 300 VAC. With two rows of 140 cantilever contacts, it ensures secure mating in straight orientation. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring 9.4 mm in width and 15.49 mm in height, with a tail length of 3.18 mm, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the GCB70DYHD is a top choice for high-reliability connectivity solutions.

