| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB70DYHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB70DYHR |
GCB70DYHR
| Heilind Number: | SULGCB70DYHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB70DYHR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB70DYHR, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a metal board lock mount type, ensuring secure and reliable connections. Its two rows of 140 female contacts, made of PA9T & phosphor bronze with gold plating, guarantee efficient power transmission with low resistance. The cantilever contact type and 1.27mm pitch offer precise mating, while the 300VAC voltage rating and 1A amperage make it suitable for various power and signal applications. With a straight orientation, -65 to 125°C operating temperature range, and Matte Tin termination plating, this connector is ideal for use in harsh environments where durability and performance are paramount. Elevate your connectivity solutions with the GCB70DYHR.

