| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB70DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB70DYRD |
GCB70DYRD
| Heilind Number: | SULGCB70DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB70DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB70DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable and efficient signal transmission. Featuring two rows of 140 cantilever contacts on a 1.27mm pitch, it offers a versatile and space-saving solution for your connectivity needs. The clearance hole mount type and card extender termination method make installation a breeze. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the GCB70DYRD for secure and durable connections in your electronic systems.

