GCB70DYRN

Heilind Number:SULGCB70DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DYRN

Detailed Description

The GCB70DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 140 positions, this connector offers reliable and efficient connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures excellent signal integrity and durability. The cantilever contact type and Card Extender termination method make it easy to install and maintain. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability and RoHS compliance. With a compact design, measuring just 9.4 mm (.37 in) in width and .61 in (15.49 mm) in height, it is ideal for space-constrained applications. Trust the GCB70DYRN for secure and efficient board-to-board connections in your electronic devices.