GCB70DYRQ

Heilind Number:SULGCB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGCB70DYRQ

Detailed Description

Introducing the GCB70DYRQ, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector ensures efficient power delivery and signal integrity. Featuring two rows with 140 positions in total, it offers ample connectivity options. The termination method of Card Extender with Phosphor Bronze contacts plated in Gold guarantees optimal conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. The connector's straddle mount orientation and .61in (15.49mm) height make it easy to install and integrate into your PCB layout. With Matte Tin termination plating for enhanced durability, the GCB70DYRQ is a reliable solution for your high-speed data transfer needs.