GCB70DYRT

Heilind Number:SULGCB70DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB70DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB70DYRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB70DYRT

Detailed Description

Introducing the GCB70DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a compact design and threaded mounting type, it offers easy installation on PCBs. The dual-row configuration with 140 positions and 1.27mm pitch provides ample connectivity for complex circuitry. Operating at an impressive voltage of 300VAC and an extended temperature range of -65 to 125°C, it guarantees optimal performance in harsh environments. The Cantilever contact type with Card Extender termination method and Matte Tin plating further enhance its durability and conductivity. Trust the GCB70DYRT for efficient and secure board-to-board connections in aerospace, defense, and industrial applications.