GCB75DHAD

Heilind Number:SULGCB75DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHAD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHAD

Detailed Description

Introducing the GCB75DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a compact design and a pitch of 1.27mm (.05in), it is ideal for compact PCB layouts. The 150-position, dual-row configuration allows for versatile connectivity options. Its through-hole termination method and clearance hole mount type make installation easy and secure. Operating at a voltage of 300VAC and with a current rating of 1A, it is suitable for a wide range of applications. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability even in harsh environments. With right-angle orientation and a connector height of .915in (23.24mm), it offers flexibility in PCB layout design. The Matte Tin termination plating ensures solderability and RoHS compliance. Whether for industrial, telecommunications, or consumer electronics, the GCB75DHAD is the perfect choice for high-reliability connections.