GCB75DHAN

Heilind Number:SULGCB75DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHAN

Detailed Description

Introducing our GCB75DHAN, a high-performance board-to-board PCB connector essential for seamless electronic connections. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable conductivity in demanding environments. Designed for female gender with two rows and a pitch of 1.27mm, it offers 150 gold-plated hairpin contacts, delivering optimal signal transmission at 1A and 300VAC. Featuring a right-angle orientation and no mounting requirement, it is ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability. Measuring at 23.24mm in height and 9.4mm in width, the GCB75DHAN is a compact yet robust solution for your connectivity needs in industries such as telecommunications, aerospace, and industrial automation.