GCB75DHAR

Heilind Number:SULGCB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHAR

Detailed Description

This PA9T & Phosphor Bronze 2-row female connector with a mount type of Metal Board Lock and termination method of Thru Hole is designed for high-reliability board-to-board or card edge connections. Featuring gold-plated phosphor bronze contacts with a pitch of 1.27mm (.05 in), it ensures excellent conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, even in harsh environments. Its right-angle orientation and 150 positions make it versatile for various PCB setups. The matte tin termination plating adds to its reliability and longevity. Compact in size with a height of .915 in (23.24mm) and width of .37 in (9.4mm), it is ideal for space-constrained designs. Trust in the GCB75DHAR for secure and efficient connectivity in your electronic systems.