GCB75DHAS

Heilind Number:SULGCB75DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHAS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHAS

Detailed Description

The GCB75DHAS is a high-performance female connector designed for precise board-to-board PCB connections. Featuring two rows and a side-hole mount type, this connector ensures secure attachment. Its termination method using Phosphor Bronze and Gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent electrical requirements. The Hairpin contact type and right-angle orientation offer efficient signal transmission in compact spaces. With 150 positions and a tail length of 2.54mm, it accommodates complex connectivity needs with ease. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring at .915 inches in height and 9.4mm in width, it provides a robust and space-saving solution. The Matte Tin termination plating ensures reliable performance over time. A must-have component in the realm of connectors, the GCB75DHAS is ideal for demanding applications in industries such as aerospace, telecommunications, and more.