| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB75DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 150 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 150 |
| SKU: | SULGCB75DHAT |
GCB75DHAT
| Heilind Number: | SULGCB75DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB75DHAT |
| ECAD Model: |
Specifications
Detailed Description
The GCB75DHAT is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The connector, with two rows and 150 positions, provides ample connectivity options. Contact material in gold and termination plating in matte tin guarantee excellent signal transfer and durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 23.24mm x 9.4mm, it saves space on the PCB. Trust the GCB75DHAT for secure and efficient board-to-board connections in your electronic designs.

