GCB75DHBD

Heilind Number:SULGCB75DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHBD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHBD

Detailed Description

Introducing the GCB75DHBD Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 300VAC. With two rows and 150 positions, it offers ample connectivity options. The Thru Hole Clearance Hole mount type and right-angle orientation make it versatile for PCB installations. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 23.24mm and width of 9.4mm, saves space without compromising performance. Trust the GCB75DHBD for secure and efficient board-to-board connections in your electronic systems.