GCB75DHBN

Heilind Number:SULGCB75DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGCB75DHBN

Detailed Description

The GCB75DHBN connector is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a pitch of 1.27mm, it offers precise connectivity in a compact form. This right-angle connector has two rows, each accommodating 150 hairpin contacts for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure soldering. With a voltage rating of 300VAC and an amperage of 1A, it meets high-performance standards. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for its quality and reliability, the GCB75DHBN is a top choice for professional electronic assemblies.