GCB75DHBR

Heilind Number:SULGCB75DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB75DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB75DHBR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB75DHBR

Detailed Description

Introducing the GCB75DHBR, a high-performance board-to-board connector designed for demanding applications. Featuring a PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact two-row design and right-angle orientation, it offers seamless connectivity in tight spaces. The Hairpin contact type and Metal Board Lock mount provide secure and stable connections. With a pitch of 1.27mm and 150 positions, it allows for efficient data transfer. Rated for up to 300VAC and operating temperatures ranging from -65 to 125°C, it guarantees optimal performance. The Matte Tin termination plating further enhances durability. Ideal for use in aerospace, defense, and industrial applications, the GCB75DHBR is a trusted solution for your connectivity needs.